7M-32.000MEEQ-T, Crystal 32MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4835 шт., срок 5-7 недель
160 руб.
Мин. кол-во для заказа 200 шт.
Добавить в корзину 200 шт.
на сумму 32 000 руб.
Альтернативные предложения2
Описание
7M SMD Seam Sealing Crystals
TXC 7M SMD Seam Sealing Crystals are extremely small SMD-type crystal units with high precision and high-frequency stability, measuring 3.2mm x 2.5mm x 0.7mm. These quartz crystals are ideal for reducing electromagnetic interference (EMI) and are offered in frequencies ranging from 10MHz to 114.285MHz with a ±7ppm to ±30ppm tolerance range. The 7M crystal units operate in a -40°C to +85°C temperature range with an 8pF to 22pF load capacitance range and 3pF maximum shunt capacitance. These RoHS-compliant, lead-free TXC crystal units are ideal for wireless and BLUETOOTH® communication devices, including DSLR cameras and tablets.
TXC 7M SMD Seam Sealing Crystals are extremely small SMD-type crystal units with high precision and high-frequency stability, measuring 3.2mm x 2.5mm x 0.7mm. These quartz crystals are ideal for reducing electromagnetic interference (EMI) and are offered in frequencies ranging from 10MHz to 114.285MHz with a ±7ppm to ±30ppm tolerance range. The 7M crystal units operate in a -40°C to +85°C temperature range with an 8pF to 22pF load capacitance range and 3pF maximum shunt capacitance. These RoHS-compliant, lead-free TXC crystal units are ideal for wireless and BLUETOOTH® communication devices, including DSLR cameras and tablets.
Технические параметры
Brand: | TXC Corporation |
Drive Level: | 100 uW |
ESR: | 50 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Frequency Stability: | 10 PPM |
Frequency: | 32 MHz |
Load Capacitance: | 10 pF |
Manufacturer: | TXC Corporation |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | SMD/SMT |
Package / Case: | 3.2 mm x 2.5 mm |
Packaging: | Reel, Cut Tape |
Product Category: | Crystals |
Product Type: | Crystals |
Series: | 7M |
Subcategory: | Crystals |
Termination Style: | SMD/SMT |
Tolerance: | 10 PPM |
ESR | 50(ohm) |
Frequency | 32(MHz) |
Frequency Stability | ±10(ppm) |
Frequency Tolerance | ±10 |
Load Capacitance | 10(pF) |
Mode of Oscillation | Fundamental |
Mounting Style | Surface Mount |
Operating Temp Range | -20C to 70C |
Package / Case | SMD |
Packaging | Tape and Reel |
Product Depth (mm) | 2.5(mm) |
Product Height (mm) | 0.7(mm) |
Product Length (mm) | 3.2(mm) |
Screening Level | Commercial |
Type | Crystal |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.