3613C101K, Inductor RF Molded/Unshielded Wirewound 100uH 10% 796KHz 40Q-Factor Ferrite 0.11A 8Ohm DCR 1812 T/R

Фото 1/2 3613C101K, Inductor RF Molded/Unshielded Wirewound 100uH 10% 796KHz 40Q-Factor Ferrite 0.11A 8Ohm DCR 1812 T/R
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Кратность заказа 500 шт.
от 1000 шт.74 руб.
Добавить в корзину 500 шт. на сумму 60 000 руб.
Номенклатурный номер: 8002121856
Артикул: 3613C101K
Бренд: TE Connectivity

Описание

100ВµH Unshielded Inductor 110mA 8Ohm Max 1812 (4532 Metric)

Технические параметры

3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number 3613 ->
Current Rating (Amps) 110mA
DC Resistance (DCR) 8Ohm Max
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Frequency - Self Resonant 8MHz
Height - Seated (Max) 0.134"" (3.40mm)
HTSUS 8504.50.8000
Inductance 100ВµH
Inductance Frequency - Test 796kHz
Material - Core Ferrite
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -30В°C ~ 100В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 1812 (4532 Metric)
Q @ Freq 40 @ 796kHz
RoHS Status RoHS Compliant
Series 3613C, Sigma Inductors ->
Shielding Unshielded
Size / Dimension 0.177"" L x 0.126"" W (4.50mm x 3.20mm)
Supplier Device Package 1812
Tolerance В±10%
Core Material Ferrite
Inductor Construction Wire-Wound
Maximum DC Current 110mA
Maximum DC Resistance
Maximum Operating Temperature +100°C
Maximum Self Resonant Frequency Minimum of 8MHz
Minimum Operating Temperature -30°C
Minimum Quality Factor 40
Moulded Yes
Package/Case 1812(4532M)
Shielded Yes
Brand: TE Connectivity/Holsworthy
Case Code - in: 1812
Case Code - mm: 4532
Factory Pack Quantity: Factory Pack Quantity: 500
Inductance: 100 uH
Manufacturer: TE Connectivity
Maximum DC Current: 110 mA
Maximum DC Resistance: 8 Ohms
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -30 C
Mounting Style: PCB Mount
Package / Case: 1812(4532 metric)
Packaging: Reel, Cut Tape
Part # Aliases: 1624094-2
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 40
Self Resonant Frequency: 8 MHz
Series: 3613
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Type: Molded

Техническая документация

Datasheet
pdf, 377 КБ
Datasheet
pdf, 36 КБ
Чертеж
pdf, 35 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»