AISC-1008-3R9J-T, Inductor RF Wirewound 3.9uH 5% 7.9MHz 17Q-Factor Ceramic 0.26A 3.6Ohm DCR 1008 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 руб.
Кратность заказа 2000 шт.
Добавить в корзину 2000 шт.
на сумму 36 000 руб.
Технические параметры
Brand | ABRACON |
Case Code - In | 1008 |
Case Code - Mm | 2520 |
Core Material | Ceramic |
Factory Pack Quantity | 2000 |
Inductance | 3.9 uH |
Manufacturer | ABRACON |
Maximum DC Current | 260 mA |
Maximum DC Resistance | 3.6 Ohms |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | PCB Mount |
Package / Case | 1008(2520 metric) |
Packaging | Cut Tape or Reel |
Product | Fixed Inductors |
Product Category | Fixed Inductors |
Product Type | Fixed Inductors |
Q Minimum | 20 |
Self Resonant Frequency | 60 MHz |
Series | AISC-1008 |
Shielding | Unshielded |
Subcategory | Inductors, Chokes & Coils |
Termination Style | SMD/SMT |
Test Frequency | 25 MHz |
Tolerance | 5% |
Type | Wirewound |
Case Code (Imperial) | 1008 |
Case Code (Metric) | 2520 |
Case/Package | 1008 |
Composition | Wirewound |
Current Rating | 260 mA |
DC Resistance (DCR) | 3.6 Ω |
Height - Seated (Max) | 2.286 mm |
Max DC Current | 260 mA |
Max Operating Temperature | 125 °C |
Min Operating Temperature | -40 °C |
Mount | Surface Mount |
Q Factor | 17 |
RMS Current (Irms) | 260 mA |
Series Resistance | 3.6 Ω |
Termination | SMD/SMT |