3613C4R7K, Inductor RF Molded/Unshielded Wirewound 4.7uH 10% 7.96MHz 50Q-Factor Ferrite 0.315A 1Ohm DCR 1812 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
90 руб.
Кратность заказа 500 шт.
от 1000 шт. —
69 руб.
Добавить в корзину 500 шт.
на сумму 45 000 руб.
Описание
Inductor RF Molded/Unshielded Wirewound 4.7uH 10% 7.96MHz 50Q-Factor Ferrite 0.315A 1Ohm DCR 1812 T/R
4.7ВµH Unshielded Inductor 315mA 1Ohm Max 1812 (4532 Metric)Технические параметры
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 3613 -> |
Current Rating (Amps) | 315mA |
DC Resistance (DCR) | 1Ohm Max |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Frequency - Self Resonant | 35MHz |
Height - Seated (Max) | 0.134"" (3.40mm) |
HTSUS | 8504.50.8000 |
Inductance | 4.7ВµH |
Inductance Frequency - Test | 7.96MHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -30В°C ~ 100В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 1812 (4532 Metric) |
Q @ Freq | 50 @ 7.96MHz |
RoHS Status | RoHS Compliant |
Series | 3613C, Sigma Inductors -> |
Shielding | Unshielded |
Size / Dimension | 0.177"" L x 0.126"" W (4.50mm x 3.20mm) |
Supplier Device Package | 1812 |
Tolerance | В±10% |
Brand: | TE Connectivity/AMP |
Case Code - in: | 1812 |
Case Code - mm: | 4532 |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Inductance: | 4.7 uH |
Manufacturer: | TE Connectivity |
Maximum DC Current: | 315 mA |
Maximum DC Resistance: | 1 Ohms |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | PCB Mount |
Package / Case: | 1812(4532 metric) |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 1-1624094-8 |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 50 |
Self Resonant Frequency: | 35 MHz |
Series: | 3613 |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 10% |
Type: | Molded |
Core Material | Ferrite |
Inductor Construction | Wire-Wound |
Maximum DC Current | 315mA |
Maximum DC Resistance | 1000mΩ |
Maximum Operating Temperature | +100°C |
Maximum Self Resonant Frequency | Minimum of 35MHz |
Minimum Operating Temperature | -30°C |
Minimum Quality Factor | 50 |
Moulded | Yes |
Package/Case | 1812(4532M) |
Shielded | Yes |