P6SMB68CA, TVS Diode Single Bi-Dir 58.1V 600W 2-Pin SMB T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 75 000 руб.
Описание
P6SMB Transient Voltage Suppressor Diodes
Bourns P6SMB Transient Voltage Suppressor Diodes offer 6.8V to 550V breakdown voltages with typical fast response times of less than 1ps for unidirectional devices and less than 5ps for bidirectional devices from 0V to minimum breakdown voltage. The diodes are designed for surge and ESD protection applications in a compact chip package DO-214AA (SMB) size format.
Bourns P6SMB Transient Voltage Suppressor Diodes offer 6.8V to 550V breakdown voltages with typical fast response times of less than 1ps for unidirectional devices and less than 5ps for bidirectional devices from 0V to minimum breakdown voltage. The diodes are designed for surge and ESD protection applications in a compact chip package DO-214AA (SMB) size format.
Технические параметры
Brand: | Bourns |
Breakdown Voltage: | 64.6 V |
Clamping Voltage: | 92 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 6.6 A |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-214AA-2 |
Polarity: | Bidirectional |
Pppm - Peak Pulse Power Dissipation: | 600 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | P6SMB |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 58.1 V |
Clamping Voltage | 92(V) |
Leakage Current (Max) | 0.001(uA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Package Type | SMB |
Packaging | Tape and Reel |
Peak Pulse Current | 6.6(A) |
Peak Pulse Power Dissipation | 600(W) |
Pin Count | 2 |
Polarity | Bi-Directional |
Rad Hardened | No |
Reverse Breakdown Voltage | 64.6(V) |
Reverse Stand-off Voltage | 58.1(V) |
Test Current (It) | 1(mA) |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 554 КБ
Datasheet
pdf, 569 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов
Похожие товары