1N914BTR, Rectifier Diode Small Signal Switching 100V 0.3A 4ns 2-Pin DO-35 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 руб.
Кратность заказа 10000 шт.
от 60000 шт. —
2.90 руб.
Добавить в корзину 10000 шт.
на сумму 40 000 руб.
Описание
Diodes, Transistors and Thyristors\RF Diodes\Rectifiers
Rectifier Diode Small Signal Switching 100V 0.3A 4ns 2-Pin DO-35 T/R
Технические параметры
Automotive | No |
Configuration | Single |
Diameter | 1.91(Max) |
ECCN (US) | EAR99 |
Lead Shape | Through Hole |
Maximum Continuous Forward Current (A) | 0.3 |
Maximum DC Reverse Voltage (V) | 100 |
Maximum Diode Capacitance (pF) | 4 |
Maximum Junction Ambient Thermal Resistance | 300°C/W |
Maximum Operating Temperature (°C) | 175 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1@0.1A |
Peak Non-Repetitive Surge Current (A) | 4 |
Peak Reverse Current (uA) | 5@75V |
Peak Reverse Recovery Time (ns) | 4 |
Peak Reverse Repetitive Voltage (V) | 100 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-204-AH |
Supplier Package | DO-35 |
Type | Small Signal Switching Diode |
Forward Current | 300(mA) |
Forward Voltage | 1(V) |
Maximum Forward Current | 300(mA) |
Operating Temp Range | -55C to 175C |
Operating Temperature Classification | Military |
Package Type | DO-35 |
Peak Forward Voltage | 1(V) |
Peak Non-Repetitive Surge Current | 4(A) |
Peak Rep Rev Volt | 100(V) |
Peak Reverse Current | 5(uA) |
Peak Reverse Recovery Time | 4(ns) |
Power Dissipation (Max) | 500(mW) |
Rad Hardened | No |
Rev Curr | 5(uA) |
Rev Recov Time | 4(ns) |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Diode Type | Rectifier |
Maximum Continuous Forward Current | 300mA |
Maximum Forward Voltage Drop | 1V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Peak Reverse Repetitive Voltage | 100V |
Rectifier Type | Small Signal |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов