XF2M18151AR100, Conn FPC Connector SKT 18 POS 0.5mm Solder RA SMD Reel
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100 шт., срок 6-8 недель
490 руб.
Кратность заказа 100 шт.
Добавить в корзину 100 шт.
на сумму 49 000 руб.
Альтернативные предложения2
Описание
XF2M Rotary Backlock FPC/FFC Connectors
Omron XF2M Rotary Backlock FPC/FFC Connectors offer high-reliability rotary-lock action and superior work efficiency. Their dual contact feature means there is no need to distinguish between the upper and lower FPC connections. XF2M Connectors each incorporate a rotary slider independent of the FPC socket. The rotary slider does not release even if the FPC is lifted, making for a highly reliable connection. These connectors are even delivered with the rotary slider open, reducing the labor required to mount FPCs. XF2M Connectors are constructed with a four-sided housing to prevent FPC displacement.
Omron XF2M Rotary Backlock FPC/FFC Connectors offer high-reliability rotary-lock action and superior work efficiency. Their dual contact feature means there is no need to distinguish between the upper and lower FPC connections. XF2M Connectors each incorporate a rotary slider independent of the FPC socket. The rotary slider does not release even if the FPC is lifted, making for a highly reliable connection. These connectors are even delivered with the rotary slider open, reducing the labor required to mount FPCs. XF2M Connectors are constructed with a four-sided housing to prevent FPC displacement.
Технические параметры
Brand: | Omron Electronics |
Contact Material: | Spring Copper Alloy/Nickel Substrate |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Housing Color: | Natural |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Omron |
Mounting Angle: | Straight |
Pitch: | 0.5 mm |
Product Category: | FFC & FPC Connectors |
Product Type: | FFC & FPC Connectors |
Product: | Board Mount |
Series: | XF2M |
Subcategory: | FFC & FPC Connectors |
Termination Style: | SMD/SMT |
Voltage Rating: | 50 V |
Количество Контактов | 18контакт(-ов) |
Линейка Продукции | XF2M |
Материал Контакта | Медный Сплав |
Позиция Контакта | Верх, Низ |
Покрытие Контакта | Контакты с Покрытием из Золота |
Тип Оконцовки Контакта | Поверхностный Монтаж |
Тип Электрического Разъема | Гнездо(Посмотреть сопутствующие разъемы) |
Толщина FFC/FPC | 0.3мм |
Шаг Контактов | 0.5мм |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.