10090928-P264VLF

10090928-P264VLF
Изображения служат только для ознакомления,
см. техническую документацию
1 190 руб.
от 2 шт.1 070 руб.
от 5 шт.980 руб.
от 10 шт.937.50 руб.
Добавить в корзину 1 шт. на сумму 1 190 руб.
Номенклатурный номер: 8002926252
Бренд: Amphenol

Описание

Электроэлемент
Conn High Density D-Sub PIN 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port - Trays (Alt: 10090928-P264VLF)

Технические параметры

Boardlocks With
Brand Amphenol FCI
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 2.5 A
Factory Pack Quantity 70
Gender Male
Height 6.1 mm
Insulation Insulated
Insulation Material Thermoplastic
Manufacturer FCI/Amphenol
Mounting Angle Straight
Mounting Style Wire
Number of Positions 26 Position
Number of Rows 3 Row
Packaging Tray
Pitch 2.29 mm
Product Category D-Sub High Density Connectors
RoHS Details
Shell Material Steel
Shell Plating Nickel
Shell Size A
Temperature Range -55 C to+105 C
Termination Style Through Hole
Voltage Rating 250 V
Body Orientation Straight
D Connector Type High Density D-Sub
Housing Material Thermoplastic
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55.0°C
Mounting Type Through Hole
Number of Contacts 26
Series 10090928
Termination Method Solder
Width 6.1mm
Вес, г 9

Техническая документация

Datasheet
pdf, 468 КБ
Datasheet
pdf, 680 КБ