69192-110
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Кратность заказа 100 шт.
от 200 шт. —
140 руб.
от 400 шт. —
118 руб.
от 800 шт. —
105.23 руб.
Добавить в корзину 100 шт.
на сумму 15 000 руб.
Описание
Проводные клеммы и зажимы RETENTION HEADER STR DUAL ROW
Технические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
Gender | HDR |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 130 |
Maximum Voltage Rating | 1500VAC |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Number of Contacts | 10 |
Number of Rows | 2 |
Packaging | Bag |
Part Status | Obsolete |
PPAP | No |
Row Spacing (mm) | 2.54 |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Type | Unshrouded Header |
Application: | Board-to-Board |
Brand: | Amphenol FCI |
Compliance: | UL, CSA |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 5 A |
Factory Pack Quantity: | 100 |
Housing Color: | Black |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 5 GOhms |
Manufacturer: | Amphenol |
Mating Post Length: | 5.84 mm |
Maximum Operating Temperature: | +130 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.05 mm |
Termination Style: | Solder Pin |
Type: | Unshrouded |
Voltage Rating: | 1.5 kV |