3313J-1-500E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
560 руб.
от 2 шт. —
460 руб.
от 5 шт. —
386 руб.
Добавить в корзину 1 шт.
на сумму 560 руб.
Описание
Электроэлемент
TRIMMER POTENTIOMETER 50 OHM 1TURN SMD, Track Resistance:50ohm, Power Rating:125mW, Resistance Tolerance: 20%, Product Range:3312J Series, No. of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, MSL:- , RoHS Compliant: Yes
Технические параметры
Точность,% | 20% |
Номин.мощность,Вт | 0.125 W |
Способ монтажа | Surface Mount |
Lead Finish | Tin |
Max Processing Temp | 260 |
Operating Temperature | -55 to 125 °C |
Product Length | 3.2 mm |
Resistance Value | 50 Ohm |
Shaft Diameter | 1.93 mm |
Temperature Coefficient | ±150 ppm |
Termination Style | J-Hook |
Depth Tolerance (mm) | ±0.2 |
ECCN (US) | EAR99 |
Electrical Rotation (°) | 220 |
EU RoHS | Compliant |
Height Tolerance (mm) | ±0.2 |
HTS | 8533.40.80.70 |
Length Tolerance (mm) | -0.2|+0.4 |
Linear or Logarithmic | Lin |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating (V) | 200 |
Mechanical Rotation (°) | 250 |
Mechanical Rotational Life (Cycles) | 100 |
Minimum Operating Temperature (°C) | -55 |
Number of Electrical Turns (Turns) | 1 |
Number of Elements | 1 |
Number of Mechanical Turns (Turns) | 1 |
Packaging | Tape and Reel |
Part Status | Active |
Positions of Adjustment | Top |
Product Depth (mm) | 3.5 |
Product Height (mm) | 2.2 |
Product Length (mm) | 3.2 |
Product Shape | Square |
Product Weight (g) | 0.283 |
Shaft Diameter (mm) | 1.93 |
Technology | Cermet |
Temperature Coefficient (ppm/°C) | ±150 |
Type | Trimmer |
Adjustment: | Top Slot |
Brand: | Bourns |
Element Type: | Cermet |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Orientation: | Vertical Adjustment |
Product Category: | Trimmer Resistors-SMD |
Product Type: | Trimmer Resistors |
Product: | Single Turn |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Temperature Coefficient: | 150 PPM/C |
Termination Style: | SMD/SMT |
Tradename: | Trimpot |
Type: | Single-Turn 3 mm Trimpot Trimming Potentiometer |
Вес, г | 0.16 |