HIH8131-000-001, Board Mount Humidity Sensors SOIC 8 SMD w/ filter Resists Condensation
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 470 руб.
Кратность заказа 400 шт.
Добавить в корзину 400 шт.
на сумму 1 788 000 руб.
Описание
Sensors and Transducers\Environmental Sensors
Electronic SensorsHoneywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.
Технические параметры
Description-Function | Humidity and temperature sensor |
Factory Pack Quantity | 400 |
Full Temp Accuracy | +/-0.8 C |
Interface Type | SPI |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 750 uA |
Output Type | Digital |
Package - Case | SOIC-8 |
Packaging | Reel |
Product | Board Mount |
Resolution | 14 bit |
RH Accuracy | +/-2% |
RH Range | 0%to 100% |
Series | HIH8000 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.3 V |
Tradename | HumidIcon |
Type | Humidity Sensor |
Accuracy | ±2% |
Mounting Type | Surface Mount |
Operating Temperature Range | -40 to 125 °C |
Package Type | SOIC |
Pin Count | 8 |
Sensor Function | Temperature & Humidity |
Brand: | Honeywell |
Description/Function: | Humidity and temperature sensor |
Factory Pack Quantity: Factory Pack Quantity: | 400 |
Full Temp Accuracy: | +/-0.8 C |
Interface Type: | SPI |
Manufacturer: | Honeywell |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 750 uA |
Output Type: | Digital |
Package / Case: | SOIC-8 |
Product Category: | Board Mount Humidity Sensors |
Product Type: | Humidity Sensors |
Product: | Board Mount |
Resolution: | 14 bit |
RH Accuracy: | +/-2% |
RH Range: | 0%to 100% |
Series: | HIH8000 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | HumidIcon |
Type: | Humidity Sensor |
Техническая документация
Похожие товары