EVAL-CN0323-SDPZ, Magnetic Sensor Development Tools Magneto Resistive Angular Pos'n Meas'nt

EVAL-CN0323-SDPZ, Magnetic Sensor Development Tools Magneto Resistive Angular Pos'n Meas'nt
Изображения служат только для ознакомления,
см. техническую документацию
25 650 руб.
Добавить в корзину 1 шт. на сумму 25 650 руб.
Номенклатурный номер: 8004974548
Артикул: EVAL-CN0323-SDPZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Magnetic Sensor Development Tools
Sensors ADI SLP

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 6 V
Packaging: Bulk
Product Category: Magnetic Sensor Development Tools
Product Type: Magnetic Sensor Development Tools
Product: Evaluation Boards
Series: CN0323
Subcategory: Development Tools
Tool Is For Evaluation Of: AA747, AD7866, AD8227, AD8615
Type: Magnetoresistive Sensor
Вес, г 250