INA225AIDGKT, SP Amp Current Sense Amp Single 36V 8-Pin VSSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
Кратность заказа 250 шт.
Добавить в корзину 250 шт.
на сумму 97 500 руб.
Описание
Amplifiers\Amplifiers and Comparators\Special Purpose Amplifiers
SP Amp Current Sense Amp Single 36V 8-Pin VSSOP T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Bias Current (uA) | 85@5V |
Maximum Input Offset Voltage (mV) | 0.15@5V |
Maximum Operating Supply Voltage (V) | 36 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 36 |
Maximum Supply Voltage Range (V) | 30 to 50 |
Maximum Voltage Gain (dB) | 46.02(Typ) |
Maximum Voltage Gain Range (dB) | 35 to 50 |
Minimum CMRR (dB) | 95 |
Minimum CMRR Range (dB) | 95 to 105 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 140(Typ) |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Supplier Temperature Grade | Extended |
Type | Current Sense Amplifier |
Typical Single Supply Voltage (V) | 3|5|9|12|15|18|24|28 |
Maximum Input Voltage | 36 V |
Minimum Input Voltage | 0 V |
Mounting Type | Surface Mount |
Offset Voltage | ±150µV |
Package Type | VSSOP |
Product Width | 3.1mm |
Quiescent Current | 350µA |
Amplifier Type: | Current Shunt Monitor |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 95 dB |
Development Kit: | INA225EVM |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Gain Error: | 0.1% |
Gain V/V: | 25 V/V, 50 V/V, 100 V/V, 200 V/V |
GBP - Gain Bandwidth Product: | 250 kHz |
Ib - Input Bias Current: | 85 uA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 350 uA |
Package / Case: | VSSOP-8 |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
Series: | INA225 |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2.7 V |
Topology: | Current Shunt Feedback |
Vcm - Common Mode Voltage: | 0 V to 36 V |
Vos - Input Offset Voltage: | 125 uV |
Вес, г | 0.5 |
Техническая документация
ti~ina225
pdf, 1674 КБ
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем