SR1PAAU, Processor Supervisor 1 Active Low/Open Drain 6-Pin UDFN T/R

SR1PAAU, Processor Supervisor 1 Active Low/Open Drain 6-Pin UDFN T/R
Изображения служат только для ознакомления,
см. техническую документацию
9000 шт., срок 6-8 недель
67 руб.
Кратность заказа 3000 шт.
от 6000 шт.66 руб.
Добавить в корзину 3000 шт. на сумму 201 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8002185588
Артикул: SR1PAAU
Бренд: STMicroelectronics

Описание

SR1 4-Pin Smart Reset™ Switch

STMicroelectronics SR1 4-Pin Smart Reset™ Switch is designed to ensure that inadvertent short reset push-button closures do not cause system resets. This is done by implementing an extended Smart Reset input delay time (t SRC ), which ensures a safe reset and eliminates the need for a specific dedicated reset button. The SR1 has one Smart Reset input (SR) with preset delayed Smart Reset setup time (t SRC ). The Reset Output (RST) is asserted after the Smart Reset input is held active for the selected t SRC delay time. The RSToutput remains asserted either until the SRinput goes to inactive logic level or the output reset pulse duration is fixed for t REC. The device fully operates over a broad V CC range from 2.0V to 5.5V.

Технические параметры

Battery Backup Switching: No Backup
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: No Manual Reset
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Output Type: Active Low, Open Drain
Package / Case: DFN-6
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 7.5 s
Series: SR1
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Threshold Voltage: 5.5 V
Tradename: Reset
Type: Voltage Supervisory
Watchdog Timers: No Watchdog

Техническая документация

Datasheet
pdf, 460 КБ

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.