STM32F031F6P6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1480 шт., срок 7-9 недель
120 руб.
Мин. кол-во для заказа 3 шт.
от 100 шт. —
110 руб.
Добавить в корзину 3 шт.
на сумму 360 руб.
Альтернативные предложения2
Описание
STM32F0 Arm® Cortex®-M0 32-Bit MCUs
STMicroelectronics STM32 F0 Entry-level Arm® Cortex®-M0 MCUs deliver 32-bit performance while featuring the essentials of the STM32 family and are ideal for cost-sensitive applications. STM32 F0 MCUs combine real-time performance, low-power operation, and the advanced architecture and peripherals of the STM32 platform. The STM32F0x0 is competitive in traditional 8-bit and 16-bit markets and eliminates the need to manage different architectures and the associated development overhead. The STM32F0x1 line provides a high integration of functions and covers a wide range of memory sizes and packages, bringing flexibility to cost-sensitive applications.
STMicroelectronics STM32 F0 Entry-level Arm® Cortex®-M0 MCUs deliver 32-bit performance while featuring the essentials of the STM32 family and are ideal for cost-sensitive applications. STM32 F0 MCUs combine real-time performance, low-power operation, and the advanced architecture and peripherals of the STM32 platform. The STM32F0x0 is competitive in traditional 8-bit and 16-bit markets and eliminates the need to manage different architectures and the associated development overhead. The STM32F0x1 line provides a high integration of functions and covers a wide range of memory sizes and packages, bringing flexibility to cost-sensitive applications.
Технические параметры
ADCs | 10x12 bit |
Data Bus Width | 32bit |
Device Core | ARM Cortex M0 |
Family Name | STM32F0 |
Instruction Set Architecture | RISC |
Maximum Frequency | 48MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of I2C Channels | 1 |
Number of SPI Channels | 1 |
Number of USART Channels | 1 |
Package Type | TSSOP |
Pin Count | 20 |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
RAM Size | 4 kB |
Typical Operating Supply Voltage | 2 → 3.6 V |
Width | 4.5mm |
ADC Resolution: | 12 bit |
Analogue Supply Voltage: | 2.4 V to 3.6 V |
Brand: | STMicroelectronics |
Core: | ARM Cortex M0 |
Data Bus Width: | 32 bit |
Data RAM Size: | 4 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 1480 |
I/O Voltage: | 2 V to 3.6 V |
Interface Type: | I2C, SPI, USART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 15 I/O |
Package/Case: | TSSOP-20 |
Packaging: | Tube |
Processor Series: | STM32F031 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | STM32F031F6 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Tradename: | STM32 |
Watchdog Timers: | Watchdog Timer |
Техническая документация
Datasheet
pdf, 1493 КБ
Datasheet STM32F031x4, STM32F031x6
pdf, 1809 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.