10127819-18211LF, Minitek® Pwr4.2 header, Dual row, Right-Angle Through hole, Tin plating, Natural Color, 18 positions, Non Glow Wire Compat
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
98 руб.
Мин. кол-во для заказа 320 шт.
Добавить в корзину 320 шт.
на сумму 31 360 руб.
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
Minitek® Pwr4.2 header, Dual row, Right-Angle Through hole, Tin plating, Natural Color, 18 positions, Non Glow Wire Compatbile
Minitek® Pwr4.2 header, Dual row, Right-Angle Through hole, Tin plating, Natural Color, 18 positions, Non Glow Wire CompatbileТехнические параметры
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 6/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 18 |
Number of Rows | 2 |
Packaging | Tray |
Part Status | Active |
Polarization Type | Center Key |
PPAP | No |
Row Spacing (mm) | 4.2 |
Terminal Pitch (mm) | 4.2 |
Termination Method | Solder |
Tradename | Minitek® |
Type | Wire to Board |
Техническая документация
Datasheet
pdf, 116 КБ