HD3SS3212RKSR

Фото 1/2 HD3SS3212RKSR
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.170 руб.
от 30 шт.137 руб.
Добавить в корзину 2 шт. на сумму 380 руб.
Номенклатурный номер: 8022662075
Бренд: Texas Instruments

Описание

USB Type-C™ Solutions
Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.

Технические параметры

Bandwidth 8 GHz
Brand Texas Instruments
Configuration 2x2:1
Factory Pack Quantity 3000
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Channels 2 Channel
Off Time - Max 500 ns
On Resistance - Max 8 Ohms
On Time - Max 500 ns
Operating Supply Voltage 3 V to 3.6 V
Package / Case VQFN-20
Packaging Cut Tape or Reel
Product Multiplexers/Demultiplexers
Product Category Multiplexer Switch ICs
Product Type Multiplexer Switch ICs
Series HD3SS3212
Subcategory Switch ICs
Supply Voltage - Max 3.6 V
Supply Voltage - Min 3 V
Tradename USB Type-C
Bandwidth: 8 GHz
Brand: Texas Instruments
Configuration: 2x2:1
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Off Time - Max: 500 ns
On Resistance - Max: 8 Ohms
On Time - Max: 500 ns
Operating Supply Voltage: 3 V to 3.6 V
Package / Case: VQFN-20
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers/Demultiplexers
Series: HD3SS3212
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: USB Type-C

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем