USB5734/MR, Low Speed/Full Speed/High Speed/Super Speed USB Controller Hub USB 2.0/USB 3.2 1.2V/3.3V Tray 64-Pin QFN EP

USB5734/MR, Low Speed/Full Speed/High Speed/Super Speed USB Controller Hub USB 2.0/USB 3.2 1.2V/3.3V Tray 64-Pin QFN EP
Изображения служат только для ознакомления,
см. техническую документацию
2 310 руб.
Мин. кол-во для заказа 15 шт.
Кратность заказа 5 шт.
от 25 шт.2 050 руб.
от 50 шт.1 990 руб.
Добавить в корзину 15 шт. на сумму 34 650 руб.
Номенклатурный номер: 8002202844
Артикул: USB5734/MR

Описание

Low Speed/Full Speed/High Speed/Super Speed USB Controller Hub USB 2.0/USB 3.2 1.2V/3.3V Tray 64-Pin QFN EP

USB5734 4-Port SS/HS USB Controller Smart Hub

Microchip USB5734 4-Port SuperSpeed/Hi-Speed USB Controller Smart Hub offers a low-power, OEM configurable solution for embedded USB applications. With extensively advanced features and a USB 3.1 Gen 1 hub feature controller with four downstream ports, the USB5734 is fully compliant with the USB 3.1 Gen 1 specification. All enabled downstream ports are supported through 5Gbps SuperSpeed (SS), 480Mbps Hi-Speed (HS), 12Mbps Full-Speed (FS), and 1.5Mbps Low-Speed (LS) USB downstream devices. 5Gbps SuperSpeed data transfers are not affected by slower USB 2.0 traffic via parallel operation between the SuperSpeed hubs and the USB 2.0 controller. A dedicated USB 2.0 hub feature controller supports the legacy USB speeds (HS/FS/LS), encompassing design and experience with proven reliability, interoperability, and device compatibility.

Технические параметры

Brand: Microchip Technology
Data Rate: 5 Gb/s, 480 Mb/s, 12 Mb/s, 1.5 Mb/s
Development Kit: EVB-USB5734
Factory Pack Quantity: Factory Pack Quantity: 260
Interface Type: GPIO, I2C, SPI, UART, USB
Manufacturer: Microchip
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Ports: 4 Port
Operating Supply Voltage: 1.2 V, 3.3 V
Package / Case: SQFN-64
Packaging: Tray
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Hubs
Series: USB5734
Standard: USB 3
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.08 V
Type: Hub Controller

Техническая документация

Datasheet
pdf, 735 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем