1722981206, Conn Wire to Board HDR 6 POS 3.5mm Solder ST Thru-Hole Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
330 руб.
Кратность заказа 1125 шт.
Добавить в корзину 1125 шт.
на сумму 371 250 руб.
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
Conn Wire to Board HDR 6 POS 3.5mm Solder ST Thru-Hole Tray
Технические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 200 |
Maximum Contact Resistance (mOhm) | 7 |
Maximum Current Rating (A) | 11/Contact |
Maximum Operating Temperature (°C) | 120 |
Maximum Voltage Rating | 600VDC|600VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 6 |
Number of Rows | 2 |
Packaging | Tray |
Part Status | Active |
Polarization Type | Center Key |
PPAP | No |
Row Spacing (mm) | 4.6 |
Terminal Pitch (mm) | 3.5 |
Termination Method | Solder |
Type | Wire to Board |
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Gold |
Current Rating: | 11 A |
Factory Pack Quantity: Factory Pack Quantity: | 125 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Kinked Pin |
Number of Positions: | 6 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Part # Aliases: | 172298120601722981206 |
Pitch: | 3.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 4.6 mm |
Series: | 172298 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.2 mm |
Termination Style: | Solder Pin |
Tradename: | Ultra-Fit |
Type: | Power |
Voltage Rating: | 400 VAC/DC |
Вес, г | 1.54 |