TDC1011PWR, AFE General Purpose 3.3V/5V Medical 28-Pin TSSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
Мин. кол-во для заказа 60 шт.
Добавить в корзину 60 шт.
на сумму 31 800 руб.
Описание
Data Acquisition\Analog Front End - AFE
AFE General Purpose 3.3V / 5V Automotive Medical 28-Pin TSSOP T / R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | Serial |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 1.8|2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
Power Supply Type | Analog|Digital |
PPAP | No |
Product Category | General Purpose |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Type | General Purpose |
Typical Operating Supply Voltage (V) | 3.3|5 |
Typical Supply Current (mA) | 7.5 |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Features: | Time of flight |
Input Voltage: | 5.5 V |
Interface Type: | Serial, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Package / Case: | TSSOP-28 |
Product Category: | Analog Front End-AFE |
Product Type: | Analog Front End-AFE |
Sampling Rate: | 2 S/s |
Series: | TDC1011 |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Ultrasound |
Дополнительная информация
Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем