RN-1723-EK, RN1723 802.11 Wireless LAN Evaluation Kit

RN-1723-EK, RN1723 802.11 Wireless LAN Evaluation Kit
Изображения служат только для ознакомления,
см. техническую документацию
18 340 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 36 680 руб.
Номенклатурный номер: 8002209345
Артикул: RN-1723-EK

Описание

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Технические параметры

Antenna Connector Type: PCB
Brand: Microchip Technology
Description/Function: RN1723 evaluation kit
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: RN1723
Frequency: 2.4 GHz
Interface Type: Sensor, UART
Manufacturer: Microchip
Product Category: WiFi Development Tools-802.11
Product Type: WiFi Development Tools
Product: Evaluation Kits
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 b/g
Subcategory: Development Tools
Tool Is For Evaluation Of: RN1723

Техническая документация

Datasheet RN-1723-EK
pdf, 471 КБ