DRV8860APWR, Motor Driver 16-Pin TSSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
Мин. кол-во для заказа 70 шт.
Добавить в корзину 70 шт.
на сумму 31 500 руб.
Описание
DRV8x Integrated Motor Drivers
Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.
Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Features: | Open-Load Detection |
Load Voltage Rating: | 8 V to 38 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 8 Output |
Operating Frequency: | 50 kHz |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 8 V to 38 V |
Output Current: | 560 mA |
Output Voltage: | 8 V to 38 V |
Package / Case: | TSSOP-16 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Stepper Motor Controllers/Drivers |
Series: | DRV8860 |
Subcategory: | PMIC-Power Management ICs |
Type: | Low Side |
Выходной Ток | 560мА |
Количество Выводов | 16вывод(-ов) |
Количество Выходов | 8выход(-ов) |
Максимальная Рабочая Температура | 85°C |
Максимальное Напряжение Питания | 38В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 8В |
Стиль Корпуса Привода | TSSOP |
Тип Мотора | Шаговый |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Похожие товары