AP2125N-3.3TRG1, LDO Regulator Pos 3.3V 0.36A 3-Pin SOT-23 T/R

Фото 1/3 AP2125N-3.3TRG1, LDO Regulator Pos 3.3V 0.36A 3-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
15 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт. на сумму 45 000 руб.
Номенклатурный номер: 8002216515
Артикул: AP2125N-3.3TRG1
Бренд: DIODES INC.

Описание

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage.

Технические параметры

Brand Diodes Incorporated
Dropout Voltage - Max 300 mV
Factory Pack Quantity 3000
Input Voltage MAX 6 V
Input Voltage MIN 3.8 V
Load Regulation 13 mV
Manufacturer Diodes Incorporated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Outputs 1 Output
Operating Supply Current 60 uA
Output Current 300 mA
Output Type Fixed
Output Voltage 3.3 V
Package / Case SOT-23-3
Packaging Cut Tape or Reel
Product Category LDO Voltage Regulators
Product Type LDO Voltage Regulators
Series AP2125N
Subcategory PMIC-Power Management ICs
Accuracy ±2%
Line Regulation 15 mV
Maximum Input Voltage 6 V
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 3
Polarity Positive
Quiescent Current 90µA
Regulator Type Low Dropout Voltage
Width 1.7mm
Brand: Diodes Incorporated
Dropout Voltage - Max: 300 mV
Dropout Voltage: 200 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 3.8 V
Load Regulation: 13 mV
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 60 uA
Output Current: 300 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: SOT-23-3
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Quiescent Current: 60 uA
Series: AP2125N
Subcategory: PMIC-Power Management ICs

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем