AVRM1608C390KT271N, Var MLV 28VDC 78A 39V 0603 SMD Automotive AEC-Q200 T/R

AVRM1608C390KT271N, Var MLV 28VDC 78A 39V 0603 SMD Automotive AEC-Q200 T/R
Изображения служат только для ознакомления,
см. техническую документацию
48896 шт., срок 6-8 недель
13 руб.
Мин. кол-во для заказа 2500 шт.
Добавить в корзину 2500 шт. на сумму 32 500 руб.
Альтернативные предложения2
Номенклатурный номер: 8002216522
Артикул: AVRM1608C390KT271N
Бренд: TDK (TDK-Lambda)

Описание

Automotive Products
TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK"s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Технические параметры

Brand: TDK
Capacitance: 270 pF
Clamping Voltage: 69 V
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: TDK
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 0603(1608 metric)
Part # Aliases: AVRM1608C390KT271N AVR-M1608C390KT271N
Peak Surge Current: 78 A
Product Category: Varistors
Product Type: Varistors
Product: MLV
Qualification: AEC-Q200
Series: AVR
Subcategory: Varistors
Surge Energy Rating: 100 mJ
Termination Style: SMD/SMT
Type: AEC-Q200
Varistor Voltage: 39 V
Voltage Rating DC: 28 VDC

Техническая документация

Datasheet
pdf, 437 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.