A207SYCQ04, Switch Toggle ON OFF (ON) DPDT Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk

A207SYCQ04, Switch Toggle ON OFF (ON) DPDT Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
Изображения служат только для ознакомления,
см. техническую документацию
1 360 руб.
Мин. кол-во для заказа 23 шт.
от 25 шт.1 300 руб.
Добавить в корзину 23 шт. на сумму 31 280 руб.
Номенклатурный номер: 8002222895
Артикул: A207SYCQ04
Бренд: TE Connectivity

Описание

Electromechanical Switches\Switch Toggle
Switch Toggle ON OFF (ON) DPDT Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk

Технические параметры

Actuator Color Chrome
Actuator Style Long Baton Lever
Automotive No
Body Orientation Straight
Bushing Type Threaded
Dielectric Strength 1000Vrms
ECCN (US) EAR99
Electrical Life (Cycles) 6000
EU RoHS Compliant with Exemption
Maximum Contact Resistance (mOhm) 10
Maximum Current Rating (A) 5@120VAC 28VDC
Maximum Operating Temperature (°C) 85
Minimum Insulation Resistance (MOhm) 1000
Minimum Operating Temperature (°C) -30
Mounting PC Mount with Threads
Number of Rows 2
Number of Terminals 6
Packaging Bulk
Part Status Active
Pole Throw Configuration DPDT
PPAP No
Row Spacing (mm) 4.83
Seal Epoxy
Seal Description Epoxy
Seal Location Terminals
Size Type Miniature
Switch Configuration ON OFF(ON)
Terminal Pitch (mm) 4.7
Termination Style PC Pins
Thread Size 1/4-40

Техническая документация

Datasheet
pdf, 78 КБ