ADP166CP-EVALZ, Power Management IC Development Tools ADP166 CP pkg eval board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 720 руб.
Добавить в корзину 1 шт.
на сумму 12 720 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
ADP166 1 - Оценочная плата положительного регулируемого линейного регулятора напряжения на одну ИС
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 2.2 V to 5.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Output Current: | 0 mA to 150 mA |
Output Voltage: | 1.2 V to 4.2 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Series: | ADP166 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADP166 |
Type: | Linear Voltage Regulator |
Base Product Number | ADP166 -> |
Board Type | Fully Populated |
Channels per IC | 1 - Single |
Current - Output | 150mA |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Type | Positive Adjustable |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | ADP166 |
Voltage - Input | 2.2V ~ 5.5V |
Voltage - Output | 2.3V |