INA301A3IDGKT, Comparator Single 5.5V 8-Pin VSSOP T/R

Фото 1/3 INA301A3IDGKT, Comparator Single 5.5V 8-Pin VSSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
Кратность заказа 250 шт.
от 500 шт.530 руб.
Добавить в корзину 250 шт. на сумму 150 000 руб.
Номенклатурный номер: 8002231288
Артикул: INA301A3IDGKT
Бренд: Texas Instruments

Описание

Amplifiers\Amplifiers and Comparators\Comparators
Comparator Single 5.5V 8-Pin VSSOP T/R

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Manufacturer Type High Speed Comparator
Maximum Input Offset Voltage (mV) 0.1(Typ)
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Single Supply Voltage (V) 5.5
Maximum Test Temperature (°C) 125
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 2.7
Minimum Test Temperature (°C) -40
Mounting Surface Mount
Number of Channels per Chip 1
Output Type Open Drain
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
Power Supply Type Single
PPAP No
Rail to Rail No
Standard Package Name SOP
Supplier Package VSSOP
Supplier Temperature Grade Extended
Typical Response Time (us) 1
Typical Response Time Range (us) 0.5 to 5
Typical Voltage Gain (dB) 40
Typical Voltage Gain Range (dB) 40 to 70
Accuracy: 0.1%
Bandwidth: 550 kHz
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Alert Function, Low-side Capable
Input Voltage Range: 0 V to 36 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 700 uA
Package / Case: VSSOP-8
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current Monitors
Sensing Method: High or Low Side
Series: INA301
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Comparator Type High Speed
Mounting Type Surface Mount
Package Type VSSOP
Typical Response Time 1µs
Typical Single Supply Voltage 5.5 V

Техническая документация

Datasheet
pdf, 763 КБ

Дополнительная информация

Калькуляторы группы «Усилители считывания тока»
Типы корпусов импортных микросхем