1042490810, Conn Board to Board RCP 4Power/4Signal POS 0.8mm Solder ST SMD SlimStack T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
92 руб.
Кратность заказа 5000 шт.
Добавить в корзину 5000 шт.
на сумму 460 000 руб.
Описание
Board-to-Board Connectors
Molex Board-to-Board Connectors are available in a variety of configurations. These Molex connectors are ideal for microminiature, high-speed, high-density, and high-power applications, including stacking, mezzanine, coplanar, orthogonal and PCB connections.
Molex Board-to-Board Connectors are available in a variety of configurations. These Molex connectors are ideal for microminiature, high-speed, high-density, and high-power applications, including stacking, mezzanine, coplanar, orthogonal and PCB connections.
Технические параметры
Application: | Board-to-Board |
Brand: | Molex |
Contact Material: | Copper |
Contact Plating: | Gold |
Current Rating: | 300 mA, 4.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 7000 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Vertical |
Mounting Style: | SMD/SMT |
Number of Positions: | 8 Position |
Number of Rows: | 2 Row |
Part # Aliases: | 104249081001042490810 |
Pitch: | 0.8 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Receptacles |
Series: | 104249 |
Stack Height: | 0.75 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Tradename: | SlimStack |
Voltage Rating: | 50 V |
Техническая документация
Datasheet
pdf, 47 КБ