10127720-121LF, Minitek® Pwr 3.0, Wire to Board connector, header, Dual row, Right-Angle Through hole, Tin plating, 12 positions, non Glow W
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
Кратность заказа 270 шт.
от 540 шт. —
220 руб.
от 1080 шт. —
199 руб.
Добавить в корзину 270 шт.
на сумму 64 800 руб.
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
Minitek® Pwr 3.0, Wire to Board connector, header, Dual row, Right-Angle Through hole, Tin plating, 12 positions, non Glow Wire Compatible
Minitek® Pwr 3.0, Wire to Board connector, header, Dual row, Right-Angle Through hole, Tin plating, 12 positions, non Glow Wire CompatibleТехнические параметры
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 8.5/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600VDC|600VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 12Power |
Number of Rows | 2 |
Packaging | Tray |
Part Status | Active |
Polarization Type | Center Key |
PPAP | No |
Row Spacing (mm) | 3 |
Terminal Pitch (mm) | 3 |
Termination Method | Solder |
Tradename | Minitek® |
Type | Wire to Board |
Техническая документация
Datasheet
pdf, 158 КБ