MO044402-3, Mic Omni-Directional 2200Ohm -44dB 2V Round Pin

MO044402-3, Mic Omni-Directional 2200Ohm -44dB 2V Round Pin
Изображения служат только для ознакомления,
см. техническую документацию
164 шт., срок 5-7 недель
400 руб.
Мин. кол-во для заказа 76 шт.
от 100 шт.263 руб.
Добавить в корзину 76 шт. на сумму 30 400 руб.
Альтернативные предложения1
Номенклатурный номер: 8002232727
Артикул: MO044402-3
Бренд: DB Unlimited

Описание

Microphones

DB Unlimited Microphones are constructed with either electret or MEMS technology. The devices are offered in three different categories of directivity: noise-canceling directivity picks up sound from in front of and behind; unidirectional picks up sound from one direction, and omnidirectional picks up sound from all directions. Sensitivity values range from -25±3dB to -58±2dB. DB Unlimited Microphones are suitable for consumer devices and transportation and fire/safety/security applications.

Технические параметры

Brand: DB Unlimited
Current Rating: 450 uA
Depth: 1.3 mm
Diameter: 4 mm
Directional Properties: Omnidirectional
Factory Pack Quantity: Factory Pack Quantity: 10000
Frequency: 20 kHz
Impedance: 2.2 kOhms
Manufacturer: DB Unlimited
Operating Supply Voltage: 2 V
Packaging: Tray
Product Category: Microphones
Product Type: Microphones
Sensitivity: -44 dBA
Series: MO
Subcategory: Audio Devices
Termination Style: Solder Pin

Техническая документация

Datasheet MO044402-3
pdf, 569 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.