NGCPA00NX01C, Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 240VAC 250VDC 11N Linear Micro-Connector
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 260 руб.
Мин. кол-во для заказа 2 шт.
от 3 шт. —
15 980 руб.
от 5 шт. —
14 680 руб.
Добавить в корзину 2 шт.
на сумму 32 520 руб.
Описание
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 240VAC 250VDC 11N Linear Micro-Connector
Switch DPST-NO/NC Chassis MountТехнические параметры
Actuator Type | Roller Plunger |
Circuit | DPST-NO/NC |
Current Rating (Amps) | 6A (AC), 550mA (DC) |
Differential Travel | 0.047"" (1.2mm) |
ECCN | EAR99 |
Electrical Life | 500,000 Cycles |
HTSUS | 8536.50.9040 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Mechanical Life | 5,000,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Operating Force | 1122gf |
Operating Position | 0.083"" (2.1mm) |
Operating Temperature | -25В°C ~ 75В°C |
Overtravel | 0.193"" (4.9mm) |
Package | Bulk |
Pretravel | 0.083"" (2.1mm) |
Release Force | 306gf |
RoHS Status | RoHS Compliant |
Series | NGC -> |
Switch Function | On-Mom, Off-Mom |
Termination Style | Connector |
Video File | Honeywell NGC Series Limit Switches | Digi-Key Dai |
Voltage Rating - AC | 120V |
Voltage Rating - DC | 125V |
AC contacts rating @R(at resistive load)at resistive load | 3A/240V AC |
Body material | plastic |
Connection | M12 terminal |
Contact current max. | 10A |
Contact plating | silver plated |
DC contacts rating @R(at resistive load)at resistive load | 0.27A/250V DC |
Design | side exit, right |
IP rating | IP67 |
Kind of actuator | oblong plastic roller Ø12, 7mm |
Manufacturer | HONEYWELL |
Manufacturer series | NGC |
Mounting holes pitch | 20mm |
Number of mounting holes | 2 |
Output configuration | NO+NC |
Switched voltage | max.240V AC, max.250V DC |
Switches features | snap action contacts |
Type of sensor | limit switch |