DSTF20150CR, Diode Schottky 150V 20A 3-Pin(3+Tab) ITO-220AB Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 шт., срок 5-7 недель
140 руб.
Мин. кол-во для заказа 240 шт.
Добавить в корзину 240 шт.
на сумму 33 600 руб.
Альтернативные предложения3
Описание
Power Semiconductors
Littelfuse Power Semiconductors are designed to meet the requirements for commercial and industrial applications. Littelfuse's line of power semiconductors have features like ultra-fast switching, low recovery time, high junction temperature capability, and low forward drop. These semiconductors allow for high reliability in high ambient temperatures or applications with minimal cooling available.
Littelfuse Power Semiconductors are designed to meet the requirements for commercial and industrial applications. Littelfuse's line of power semiconductors have features like ultra-fast switching, low recovery time, high junction temperature capability, and low forward drop. These semiconductors allow for high reliability in high ambient temperatures or applications with minimal cooling available.
Технические параметры
Brand: | Littelfuse |
Configuration: | Dual Cathode Common Anode |
Factory Pack Quantity: Factory Pack Quantity: | 20000 |
If - Forward Current: | 20 A(2x10 A) |
Ifsm - Forward Surge Current: | 150 A |
Ir - Reverse Current: | 150 uA |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | TO-220-2 |
Packaging: | Tube |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | DSTF |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 1.02 V |
Vr - Reverse Voltage: | 150 V |
Vrrm - Repetitive Reverse Voltage: | 150 V |
Вес, г | 1 |
Техническая документация
Datasheet DSTF20150CR
pdf, 704 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.