KWS15A-15, AC/DC Power Supply Single-OUT 15V 1A 15W 4-Pin

KWS15A-15, AC/DC Power Supply Single-OUT 15V 1A 15W 4-Pin
Изображения служат только для ознакомления,
см. техническую документацию
68 шт., срок 6-8 недель
9 680 руб.
Мин. кол-во для заказа 4 шт.
от 5 шт.8 320 руб.
от 10 шт.8 290 руб.
Добавить в корзину 4 шт. на сумму 38 720 руб.
Альтернативные предложения1
Номенклатурный номер: 8002241624
Артикул: KWS15A-15
Бренд: TDK (TDK-Lambda)

Описание

KWS-A PCB Mount AC-DC Power Supplies

TDK-Lambda KWS-A AC-DC PCB Mount Power Supplies are 5W to 25W Class II devices with a wide temperature range of -40°C to +85°C. KWS-A offers efficiencies up to 88% and features less than 0.5W off-load power draw. These TDK-Lambda series provide an input frequency range of 47Hz to 440Hz and an input voltage range of 85V AC to 265V AC. Key applications include industrial, test, communications, and broadcast.

Технические параметры

Особенности -
Brand: TDK-Lambda
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 440 Hz
Input Voltage: 85 VAC to 265 VAC, 120 VDC to 370 VDC
Isolation Voltage: 3 kV
Load Regulation: Regulated
Manufacturer: TDK-Lambda
Mounting Style: PCB
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 1 A
Output Power: 15 W
Output Voltage-Channel 1: 15 VDC
Packaging: Bulk
Part # Aliases: KWS15A-15
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.