ADP2360ACPZ-5.0-R7, Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 5V 0.05A 8-Pin LFCSP EP T/R

ADP2360ACPZ-5.0-R7, Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 5V 0.05A 8-Pin LFCSP EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
Мин. кол-во для заказа 53 шт.
Добавить в корзину 53 шт. на сумму 31 800 руб.
Номенклатурный номер: 8002245562
Артикул: ADP2360ACPZ-5.0-R7
Бренд: Analog Devices

Описание

ADP2360 High-Efficiency Buck Regulators

Analog Devices Inc. ADP2360 High-Efficiency Buck Regulators are high input voltage, discontinuous conduction mode (DCM) synchronous, step-down, DC-DC switching regulators. ADP2360 regulators operate with a wide 4.5V to 60V input voltage range. The regulators can source up to 50mA continuous output current. This capability makes the ADP2360 series ideal for regulating power from a wide range of voltage sources in space-constrained applications.

Технические параметры

Brand: Analog Devices
Development Kit: EVAL-ADP2360
Factory Pack Quantity: Factory Pack Quantity: 1500
Input Voltage, Max: 60 V
Input Voltage, Min: 4.5 V
Input Voltage: 24 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 50 mA
Output Voltage: 5 V
Package / Case: LFCSP-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 140 uA
Series: ADP2360
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 100 kHz
Topology: Buck
Type: DC-DC Voltage Converter

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем