PIC32MM0064GPL036-I/M2, MCU 32-bit PIC RISC 64KB Flash 2.5V/3.3V 36-Pin SQFN EP Tray

PIC32MM0064GPL036-I/M2, MCU 32-bit PIC RISC 64KB Flash 2.5V/3.3V 36-Pin SQFN EP Tray
Изображения служат только для ознакомления,
см. техническую документацию
990 руб.
Кратность заказа 460 шт.
Добавить в корзину 460 шт. на сумму 455 400 руб.
Номенклатурный номер: 8002246033
Артикул: PIC32MM0064GPL036-I/M2

Описание

Products
MCU 32-bit PIC RISC 64KB Flash 2.5V/3.3V 36-Pin SQFN EP Tray

Технические параметры

ADC Channels 14
ADC Resolution (bit) 10
Analog Comparators 2
Automotive No
CAN 0
Core Architecture PIC
DAC Channels 1
DAC Resolution (bit) 5
Device Core PIC
ECCN (US) EAR99
Ethernet 0
EU RoHS Compliant
Family Name PIC32
I2C 0
I2S 2
Instruction Set Architecture RISC
Interface Type UART/SPI/I2S
Lead Shape No Lead
Maximum Clock Rate (MHz) 25
Maximum CPU Frequency (MHz) 25
Maximum Expanded Memory Size 4GB
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 2
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 1
Number of ADCs Single
Number of DACs Single
Number of I/Os 29
Packaging Tray
Parallel Master Port No
Part Status Active
PCB changed 36
Pin Count 36
PPAP No
Program Memory Size 64KB
Program Memory Type Flash
Programmability Yes
PWM 6
RAM Size 8KB
Real Time Clock No
SPI 2
Standard Package Name QFN
Supplier Package SQFN EP
Supplier Temperature Grade Industrial
Timers Resolution (bit) 16
Typical Operating Supply Voltage (V) 2.5|3.3
UART 2
USART 0
USB 0
Watchdog 1
Connectivity IrDA, LIN, SPI, UART/USART
Core Processor MIPS32В® microAptivв(ў
Core Size 32-Bit
Data Converters A/D 14x10/12b, D/A 1x5b
Manufacturer Microchip Technology
Number of I/O 29
Operating Temperature -40В°C ~ 85В°C(TA)
Oscillator Type Internal
Package / Case 36-VFQFN Exposed Pad
Peripherals Brown-out Detect/Reset, HLVD, IВІS, POR, PWM, WDT
Series PICВ® 32MM
Speed 25MHz
Standard Package 490
Supplier Device Package 36-SQFN(6x6)
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V

Техническая документация

Datasheet
pdf, 3329 КБ
Datasheet
pdf, 7745 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов