1053081212, Conn Housing RCP 12 POS 2.5mm Crimp ST Cable Mount Black Nano-Fit™ Bag

Фото 1/3 1053081212, Conn Housing RCP 12 POS 2.5mm Crimp ST Cable Mount Black Nano-Fit™ Bag
Изображения служат только для ознакомления,
см. техническую документацию
99 руб.
Мин. кол-во для заказа 310 шт.
от 900 шт.97 руб.
от 1800 шт.94 руб.
Добавить в корзину 310 шт. на сумму 30 690 руб.
Номенклатурный номер: 8002246123
Артикул: 1053081212
Бренд: Molex

Описание

Корпус разъема 12 контактов шаг 2.5мм монтаж на кабель серия Nano-Fitї пакет

Технические параметры

Application: Wire-to-Board
Brand: Molex
Contact Gender: Socket(Female)
Contact Type: Socket(Female)
Current Rating: 6.5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Female
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +115 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 12 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 105308121201053081212
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 2.5 mm
Series: 105308
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Nano-Fit
Type: Receptacle Housings
Application Wire to Board
Brand Molex
Contact Type Socket
Factory Pack Quantity 1
Flammability Rating UL 94 V-0
Housing Gender Female
Housing Material Nylon
Manufacturer Molex
Mounting Angle Straight
Mounting Style Free Hanging
Number of Positions 12 Position
Number of Rows 2 Row
Packaging Bulk
Part # Aliases 01053081212
Pitch 2.5 mm
Product Wire Housings
Product Category Headers Wire Housings
RoHS Details
Row Spacing 2.5 mm
Series 105308
Termination Style Crimp
Tradename Nano-Fit
Type Receptacle Housings
Unit Weight 0.037038 oz
Gender Receptacle
Number of Contacts 12

Техническая документация

Datasheet
pdf, 39 КБ
Datasheet
pdf, 40 КБ
Документация
pdf, 40 КБ