CG7120MS, Gas Discharge Tubes 120VDC 1 kADC 1 AAC 0.3pF Solder Pad SMD

CG7120MS, Gas Discharge Tubes 120VDC 1 kADC 1 AAC 0.3pF Solder Pad SMD
Изображения служат только для ознакомления,
см. техническую документацию
265 шт., срок 6-8 недель
190 руб.
Мин. кол-во для заказа 170 шт.
Добавить в корзину 170 шт. на сумму 32 300 руб.
Альтернативные предложения2
Номенклатурный номер: 8002247064
Артикул: CG7120MS
Бренд: Littelfuse

Описание

CG6 & CG7 Ultra Small SMD Gas Discharge Tubes
Littelfuse CG6 and CG7 Series Ultra Small Surface Mount Gas Discharge Tubes offer high surge ratings in a miniature surface mount package. The CG6 and CG7 Series Ultra Small Surface Mount Gas Discharge Tubes provide high levels of protection against fast-rising transients caused by lightning disturbances. CG6 and CG7 series tubes are able to divert 3kA (CG6) and 1kA (CG7) pulses without destruction. Both series are designed for the protection of electrical, multimedia, and communication equipment against over-voltage transients in SMD assembly applications. The low insertion loss of these devices from Littelfuse makes them ideal for broadband equipment applications.

Технические параметры

Brand: Littelfuse
DC Sparkover: 120 V
Factory Pack Quantity: Factory Pack Quantity: 2500
Failsafe Protection Y/N: Failsafe Not Protected
Insulation Resistance: 1 Gohms
Manufacturer: Littelfuse
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Electrodes: 2 Electrode
Peak Pulse Current: 1 kA
Product Category: Gas Discharge Tubes-GDTs/Gas Plasma Arrestors
Product Type: GDTs-Gas Discharge Tubes/Surge Arresters
Series: CG7
Subcategory: GDTs-Gas Discharge Tubes
Technology: Multi-Stage Protector
Termination Style: Solder Pad
Type: Gas Discharge Tube

Техническая документация

Datasheet
pdf, 724 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.