ECS-160-20-3X-EN-TR, Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12000 шт., срок 6-8 недель
62 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 186 000 руб.
Альтернативные предложения2
Описание
CSM-3x/HC-46x Miniature Quartz Crystals
ECS 3x/46x Low Profile Miniature Quartz Crystals are cost-effective and available in two series, the CSM-3X and the HC-46X. The HC-46X Series weld type through-hole quartz crystals reduce the footprint of HC-49USX by 50%. The CSM-3X Series is the miniature low profile resistance weld type SMD quartz crystal and reduces the footprint of CSM-7X (HC-49USX SMD) by 50%. Both the ECS CSM-3X and HC-46X Quartz Crystals are lead-free and ROHS compliant.
ECS 3x/46x Low Profile Miniature Quartz Crystals are cost-effective and available in two series, the CSM-3X and the HC-46X. The HC-46X Series weld type through-hole quartz crystals reduce the footprint of HC-49USX by 50%. The CSM-3X Series is the miniature low profile resistance weld type SMD quartz crystal and reduces the footprint of CSM-7X (HC-49USX SMD) by 50%. Both the ECS CSM-3X and HC-46X Quartz Crystals are lead-free and ROHS compliant.
Технические параметры
Brand: | ECS |
Drive Level: | 100 uW |
ESR: | 50 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Frequency Stability: | 50 PPM |
Frequency: | 16 MHz |
Load Capacitance: | 20 pF |
Manufacturer: | ECS |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package / Case: | 7.6 mm x 4.1 mm |
Product Category: | Crystals |
Product Type: | Crystals |
Series: | CSM-3X |
Subcategory: | Crystals |
Termination Style: | SMD/SMT |
Tolerance: | 30 PPM |
Type: | Quartz Crystal |
Техническая документация
Datasheet
pdf, 573 КБ
Кварцевые генераторы TTL, HCMOS, VCHO
pdf, 106 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары