ECS-120-18-4XEN, Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/USX Thru-Hole Bulk

Фото 1/2 ECS-120-18-4XEN, Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/USX Thru-Hole Bulk
Изображения служат только для ознакомления,
см. техническую документацию
6400 шт., срок 5-7 недель
95 руб.
Мин. кол-во для заказа 1000 шт.
Кратность заказа 200 шт.
от 2000 шт.83 руб.
от 5000 шт.75 руб.
Добавить в корзину 1000 шт. на сумму 95 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8002250365
Артикул: ECS-120-18-4XEN

Описание

Crystals and Oscillators\Crystals and Resonator\Crystals & Crystal Resonance Frequency
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/USX Thru-Hole Bulk

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Frequency Aging (ppm/Year) ±5(1st)
Frequency Stability (ppm) ±50
Frequency Tolerance (ppm) ±30
Load Capacitance (pF) 18
Maximum Operating Temperature (°C) 85
Minimum Operating Temperature (°C) -40
Mode of Oscillation Fundamental
Mounting Through Hole
Packaging Bulk
Part Status Unconfirmed
PCB changed 2
Pin Count 2
PPAP No
Series Resistance (Ohm) 60
Standard Frequency (MHz) 12
Standard Package Name HC-49
Supplier Package HC-49/USX
Type Crystal
Brand: ECS
Drive Level: 500 uW
ESR: 60 Ohms
Factory Pack Quantity: Factory Pack Quantity: 200
Frequency Stability: 50 PPM
Frequency: 12 MHz
Load Capacitance: 18 pF
Manufacturer: ECS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Package / Case: HC-49/USX
Packaging: Bulk
Product Category: Crystals
Product Type: Crystals
Series: HCS-49USX
Subcategory: Crystals
Termination Style: Radial
Tolerance: 30 PPM
ESR 60(ohm)
Frequency 12(MHz)
Frequency Stability ±50(ppm)
Frequency Tolerance ±30
Load Capacitance 18(pF)
Mounting Style Through Hole
Operating Temp Range -40C to 85C
Package / Case HC-49/USX
Product Depth (mm) 4.65(mm)
Product Height (mm) 3.5(mm)
Product Length (mm) 11.35(MAX)(mm)
Screening Level Industrial

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.