TPS65981ABIRTQR, Super Speed USB Type-C and USB PD Controller and Power Switch USB 2.0/USB 3.0/USB 3.1 3.3V T/R 56-Pin VQFN EP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 640 руб.
Мин. кол-во для заказа 20 шт.
от 25 шт. —
1 570 руб.
Добавить в корзину 20 шт.
на сумму 32 800 руб.
Описание
Drivers and Interfaces\Interface\USB Interface ICs
Super Speed USB Type-C and USB PD Controller and Power Switch USB 2.0/USB 3.0/USB 3.1 3.3V T/R 56-Pin VQFN EP
Super Speed USB Type-C and USB PD Controller and Power Switch USB 2.0/USB 3.0/USB 3.1 3.3V T/R 56-Pin VQFN EPТехнические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | I2C/SPI |
Lead Shape | No Lead |
Maximum Data Rate (Mbps) | 1.5 |
Maximum Operating Supply Voltage (V) | 3.45 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.85 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | NRND |
PCB changed | 56 |
Pin Count | 56 |
PPAP | No |
Protocols Supported | USB 2.0/USB 3.0/USB 3.1 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Type | USB Type-C and USB PD Controller and Power Switch |
Typical Operating Supply Voltage (V) | 3.3 |
USB Speed Type | Super Speed |
USB Transceiver | Yes |
Brand: | Texas Instruments |
Data Rate: | 1.5 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 6 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | QFN-56 |
Port Type: | DFP |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Controllers |
Protocol Supported: | Alternate Mode |
Series: | TPS65981 |
Speed: | High Speed(HS) |
Standard: | USB 3.1 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.85 V |
Tradename: | USB Type-C |
Type: | PD Controller |
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем