ADN4650BRSZ, Digital Isolators 3.75kVrms LVDS Iso 600Mbps Dual Tx or Rx
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 670 руб.
от 10 шт. —
3 200 руб.
от 25 шт. —
2 960 руб.
от 100 шт. —
2 388.30 руб.
Добавить в корзину 1 шт.
на сумму 3 670 руб.
Описание
Semiconductors\Interface ICs\Digital Isolators
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Data Rate: | 600 Mb/s |
Development Kit: | EVAL-ADN4650EBZ |
Factory Pack Quantity: Factory Pack Quantity: | 66 |
Forward Channels: | 2 Channel |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Fall Time: | 350 ps |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 350 ps |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 60 mA |
Package / Case: | SSOP-20 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 4 ns |
Protocol Supported: | SPI |
Reverse Channels: | 0 Channel |
Series: | ADN4650 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | LVDS |
Automotive | No |
Differential Input High Threshold Voltage (V) | 0.1(Max) |
Differential Input Low Threshold Voltage (V) | -0.1(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Buffer |
Input Signal Type | LVDS |
Lead Shape | Gull-wing |
Maximum Differential Output Voltage (V) | 0.45 |
Maximum Input Current (uA) | 5 |
Maximum Operating Supply Voltage (V) | 3.6|2.625 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 4.5 |
Minimum Operating Supply Voltage (V) | 3|2.375 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Elements per Chip | 2 |
Packaging | Tube |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SSOP |
Supplier Temperature Grade | Industrial |
Transmission Data Rate (Mbps) | 600 |
Typical Operating Supply Voltage (V) | 3.3 |
Вес, г | 0.17 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем
Похожие товары