ADA4622-1ARJZ-R2, Op Amp Single Low Bias Current Amplifier R-R O/P ±15V/30V 5-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
810 руб.
Кратность заказа 250 шт.
от 500 шт. —
760 руб.
от 1000 шт. —
679 руб.
Добавить в корзину 250 шт.
на сумму 202 500 руб.
Описание
Lithium Ion Battery Formation & Test Solutions
Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.
Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 84 dB |
en - Input Voltage Noise Density: | 12 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
GBP - Gain Bandwidth Product: | 8 MHz |
Ib - Input Bias Current: | 2 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 715 uA |
Output Current per Channel: | 20 mA |
Package/Case: | SOT-23-5 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Series: | ADA4622-1 |
Shutdown: | Shutdown |
SR - Slew Rate: | 23 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 4.5 V |
Vos - Input Offset Voltage: | 40 uV |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 1243 КБ
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем