CD-MBL110SL, Rectifier Bridge Diode Single 1KV 1A 4-Pin Chip T/R
![CD-MBL110SL, Rectifier Bridge Diode Single 1KV 1A 4-Pin Chip T/R](https://static.chipdip.ru/lib/640/DOC006640891.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
33 руб.
Мин. кол-во для заказа 940 шт.
от 1000 шт. —
32 руб.
Добавить в корзину 940 шт.
на сумму 31 020 руб.
Описание
SMPS CD-MBL Surface Mount Bridge Rectifier Diodes
Bourns SMPS CD-MBL Surface Mount Bridge Rectifier Diodes offer exceptional high forward current and low forward voltage making them optimum solutions for converting Alternating Current (AC) to Direct Current (DC) in power applications. These features allow designers to meet compact, high efficiency design requirements avoiding the need to specify larger diodes for higher current applications. Bourns CD-MBL Bridge Rectifiers offer a forward current of 1A (CD-MBL1xx) or 2A (CD-MBL2xx) and a range of repetitive peak reverse voltages between 200V and 1000V.
Bourns SMPS CD-MBL Surface Mount Bridge Rectifier Diodes offer exceptional high forward current and low forward voltage making them optimum solutions for converting Alternating Current (AC) to Direct Current (DC) in power applications. These features allow designers to meet compact, high efficiency design requirements avoiding the need to specify larger diodes for higher current applications. Bourns CD-MBL Bridge Rectifiers offer a forward current of 1A (CD-MBL1xx) or 2A (CD-MBL2xx) and a range of repetitive peak reverse voltages between 200V and 1000V.
Технические параметры
Brand: | Bourns |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Bourns |
Max Surge Current: | 45 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Peak Reverse Voltage: | 1000 V |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
Subcategory: | Diodes & Rectifiers |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 0.92 V |
Техническая документация
Datasheet CD-MBL110SL
pdf, 228 КБ
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов
Похожие товары