MCF54418CMJ250

MCF54418CMJ250
Изображения служат только для ознакомления,
см. техническую документацию
6 940 руб.
от 30 шт.6 050 руб.
Добавить в корзину 1 шт. на сумму 6 940 руб.
Номенклатурный номер: 8022928701
Бренд: NXP Semiconductor

Описание

MPU MCF5441x RISC 32bit 250MHz 3.3V 256-Pin MAP-BGA Tray

Технические параметры

Automotive No
CAN 2
Core Architecture ColdFire
Data Cache Size 8KB
Device Core ColdFire
ECCN (US) 5A992
Ethernet 2
Ethernet Interface Type MII/RMII
Ethernet Speed 10Mbps/100Mbps
EU RoHS Compliant
Family Name MCF5441x
I/O Voltage (V) 3.3
I2C 6
I2S 0
Instruction Cache Size 8KB
Instruction Set Architecture RISC
Interface Type CAN/Ethernet/I2C/SPI/UART/USB
Lead Shape Ball
Maximum Operating Supply Voltage (V) 1.32|1.98|3.63
Maximum Operating Temperature (°C) 85
Maximum Speed (MHz) 250
Memory Card Interface SD/SDHC/SDIO/MMC
Minimum Operating Supply Voltage (V) 1.14|1.71|3.135
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Multiply Accumulate Yes
Number of CPU Cores 1
On-Chip Memory 64KB/SRAM
Packaging Tray
Part Status Active
PCB changed 256
Pin Count 256
PPAP No
SPI 4
Standard Package Name BGA
Supplier Package MAP-BGA
Typical Operating Supply Voltage (V) 1.2|1.8|2.5|3.3
UART 3
USART 0
USB 2

Техническая документация

Datasheet
pdf, 1057 КБ