MC34844AEPR2, LED Driver 10000uA Supply Current 32-Pin QFN EP T/R

Фото 1/2 MC34844AEPR2, LED Driver 10000uA Supply Current 32-Pin QFN EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
1 710 руб.
Мин. кол-во для заказа 19 шт.
от 50 шт.1 350 руб.
Добавить в корзину 19 шт. на сумму 32 490 руб.
Номенклатурный номер: 8002257169
Артикул: MC34844AEPR2
Бренд: NXP Semiconductor

Описание

Drivers and Interfaces\Drivers\LED Drivers
LED Driver 10000uA Supply Current 32-Pin QFN EP T/R

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Input/Output Type DC/DC
Lead Shape No Lead
Maximum Operating Supply Voltage (V) 28
Maximum Operating Temperature (°C) 105
Maximum Power Dissipation (mW) 3900
Maximum Supply Current (uA) 10000
Minimum Operating Supply Voltage (V) 7
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Voltage (V) 8 to 60
Packaging Tape and Reel
Part Status Active
PCB changed 32
Pin Count 32
PPAP No
Standard Package Name QFN
Supplier Package QFN EP
Typical Operating Supply Voltage (V) 12
Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 5000
Features: PWM Dimming
Input Voltage, Max: 28 V
Input Voltage, Min: 7 V
Input Voltage: 7 V to 28 V
Manufacturer: NXP
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 10 Channel
Number of Outputs: 10 Output
Operating Frequency: 600 kHz
Output Current: 80 mA
Output Voltage: 8 V to 60 V
Package / Case: QFN-32
Part # Aliases: 935311717528
Pd - Power Dissipation: 3.9 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: MC34844
Subcategory: Driver ICs
Supply Current - Max: 13 mA
Topology: Boost

Техническая документация

Datasheet
pdf, 1832 КБ
Datasheet
pdf, 923 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем