SRN6045TA-680M, Inductor Power Semi-Shielded Wirewound 68uH 20% 1MHz 15Q-Factor Ferrite 1.1A 0.305Ohm DCR 2424 Automotive AEC-Q200 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
88 руб.
Кратность заказа 1000 шт.
от 3000 шт. —
80 руб.
от 5000 шт. —
74 руб.
Добавить в корзину 1000 шт.
на сумму 88 000 руб.
Описание
Magnetics\Inductors and Coils\Surface Mount Inductors
Inductor Power Semi-Shielded Wirewound 68uH 20% 1MHz 15Q-Factor Ferrite 1.1A 0.305Ohm DCR 2424 Automotive AEC-Q200 T/R
Мощность индуктора Полуэкранированный провод с обмоткой 68uH 20% 1MHz 15Q-Factor Ferrite 1.1A 0.305Ohm DCR 2424 Automotive T / RТехнические параметры
Automotive | Yes |
Case Size | 2424 |
Core Material | Ferrite |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 68u |
Inductance Decrease Percentage @ Isat (%) | 30 |
Inductance Test Frequency (Hz) | 1M |
Maximum DC Current (A) | 1.1(Typ) |
Maximum DC Resistance (Ohm) | 0.305(Typ) |
Maximum Operating Temperature (°C) | 125 |
Maximum Saturation Current (A) | 1.6(Typ) |
Minimum Operating Temperature (°C) | -55 |
Minimum Quality Factor | 15 |
Minimum Self Resonant Frequency (Hz) | 10M(Typ) |
Mounting | Surface Mount |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | Yes |
Protection Style | Semi-Shielded |
Quality Test Frequency (Hz) | 1M |
Technology | Wirewound |
Tolerance | 20% |
Type | Power |
DC Current | 1100(mA) |
Failure Rate | Not Required |
Inductance | 68(uH) |
Military Standard | Not Required |
Operating Temp Range | -55C to 125C |
Product Depth (mm) | 6.3(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 4.5(mm) |
Product Length (mm) | 6.3(mm) |
Q | 15 |
Rad Hardened | No |
Self Resonant Frequency | 10(MHz) |
Shielding | SEMI-SHIELDED |
Test Frequency | 1(MHz) |
Tolerance (+ or -) | 20% |
Automotive Standard | AEC Q200 |
Maximum DC Current | 920mA |
Series | SRN6045TA |
Shielded | Yes |