DG411LEDY-T1-GE3, Analog Switch Quad SPST 16-Pin SOIC N T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
Мин. кол-во для заказа 150 шт.
Добавить в корзину 150 шт.
на сумму 33 000 руб.
Описание
Electronic Switches\Bus Switches\Analog Switch Multiplexers
Аналоговый переключатель Quad SPST 16-контактный SOIC N T / R
Технические параметры
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Quad SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±8 |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 50@4.5V |
Maximum On Resistance Range (Ohm) | 45 to 60 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 650 |
Maximum Single Supply Voltage (V) | 16 |
Maximum Supply Current (mA) | ±0.001@5V |
Maximum Turn-Off Time (ns) | 35@±5V |
Maximum Turn-On Time (ns) | 50@5V |
Minimum Dual Supply Voltage (V) | ±3 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±5 |
Typical Single Supply Voltage (V) | 5|12 |
Typical Supply Current (mA) | 0.00002@5V/-0.000002@5V |
Brand: | Vishay Semiconductors |
Configuration: | 4 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Vishay |
Maximum Dual Supply Voltage: | +/-8 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-3 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 40 ns |
On Resistance - Max: | 35 Ohms |
On Time - Max: | 60 ns |
Package / Case: | SOIC-16 |
Pd - Power Dissipation: | 650 mW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | DG |
Subcategory: | Switch ICs |
Supply Current - Max: | 5 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 3 V |
Техническая документация
Datasheet
pdf, 342 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем