1.5KE47CA-B, TVS Diode Single Bi-Dir 40.2V 1.5KW 2-Pin DO-201 Bulk
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1840 шт., срок 6-8 недель
57 руб.
Мин. кол-во для заказа 550 шт.
Добавить в корзину 550 шт.
на сумму 31 350 руб.
Альтернативные предложения1
Описание
Indoor LED Lighting Circuit Protection
Littelfuse Indoor LED Lighting Circuit Protection ensures a long operating life, increased energy efficiency, and safety. LEDs can be damaged by voltage or current surges, and by extreme temperatures. Littelfuse circuit protection technology protects LED assemblies from potential damage. Important circuit protection technologies include metal-oxide varistors (MOVs), transient voltage suppression (TVS) diodes, and fuses.
Littelfuse Indoor LED Lighting Circuit Protection ensures a long operating life, increased energy efficiency, and safety. LEDs can be damaged by voltage or current surges, and by extreme temperatures. Littelfuse circuit protection technology protects LED assemblies from potential damage. Important circuit protection technologies include metal-oxide varistors (MOVs), transient voltage suppression (TVS) diodes, and fuses.
Технические параметры
Brand: | Littelfuse |
Breakdown Voltage: | 44.7 V |
Clamping Voltage: | 64.8 V |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Ipp - Peak Pulse Current: | 23.5 A |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-201-2 |
Packaging: | Bulk |
Pd - Power Dissipation: | 6.5 W |
Polarity: | Bidirectional |
Pppm - Peak Pulse Power Dissipation: | 1.5 kW |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | 1.5KE |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | Axial |
Vesd - Voltage ESD Air Gap: | 15 kV |
Vesd - Voltage ESD Contact: | 8 kV |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 40.2 V |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары