LS1020ASN7KQB, MPU QorIQ LS1020A RISC 32bit 1GHz 525-Pin FCBGA Tray

LS1020ASN7KQB, MPU QorIQ LS1020A RISC 32bit 1GHz 525-Pin FCBGA Tray
Изображения служат только для ознакомления,
см. техническую документацию
7 300 руб.
Мин. кол-во для заказа 5 шт.
Добавить в корзину 5 шт. на сумму 36 500 руб.
Номенклатурный номер: 8002262032
Артикул: LS1020ASN7KQB
Бренд: NXP Semiconductor

Описание

Layerscape Architecture

NXP Layerscape Architecture is the underlying system architecture of the QorIQ® LS series processors. The architecture enables next-generation networks with up to 100Gb/s performance and enhanced packet processing capabilities. Design effort is simplified with a standard, open programming model and a software-aware architecture framework. This design enables customers to fully exploit the underlying hardware for maximum optimization, with the capability to easily adapt to network changes for real-time soft control over the network. A uniform hardware and software model provides the compatibility and scalability required for designing end-to-end networking equipment from home-to carrier-class products. The core-agnostic architecture incorporates the optimum core for the given application: Arm® cores or Power Architecture® cores.

Технические параметры

Brand: NXP Semiconductors
Core: ARM Cortex A7
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Factory Pack Quantity: Factory Pack Quantity: 84
I/O Voltage: 1.8 V, 2.5 V, 3.3 V
Interface Type: Audio, CAN, Ethernet, I2C, PCIe, SPI, UART, USB
L1 Cache Data Memory: 2x32 kB
L1 Cache Instruction Memory: 2x32 kB
L2 Cache Instruction / Data Memory: 512 kB
Manufacturer: NXP
Maximum Clock Frequency: 1 GHz
Maximum Operating Temperature: +105 C
Memory Type: L1/L2 Cache, SRAM
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 2 Core
Operating Supply Voltage: 1 V
Package / Case: FC-PBGA-525
Packaging: Tray
Part # Aliases: 935322414557
Processor Series: QorIQ
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: LS1020A
Subcategory: Microprocessors-MPU
Tradename: QorIQ
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet LS1020AXE7HNB
pdf, 1779 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем