TUSB422IYFPT, Port Control With Power Delivery USB 2.0/USB 3.1 3.7V T/R 9-Pin DSBGA

TUSB422IYFPT, Port Control With Power Delivery USB 2.0/USB 3.1 3.7V T/R 9-Pin DSBGA
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
Мин. кол-во для заказа 160 шт.
Добавить в корзину 160 шт. на сумму 32 000 руб.
Номенклатурный номер: 8002263702
Артикул: TUSB422IYFPT
Бренд: Texas Instruments

Описание

TUSB422 USB PD TCPCi Port Controller

Texas Instruments TUSB422 USB PD TCPCi Port Controller enables a USB Type-C™ port with the Configuration Channel (CC) logic needed for USB Type-C ecosystems. It integrates the physical layer of the USB BMC power delivery (PD) protocol to allow up to 100W of power and support alternate mode interfaces. An external microprocessor containing USB Type-C Port Manager (TCPM) communicates with the TUSB422 through an I 2 C interface. Under control of the TCPM, TUSB422 uses the CC pins to determine port attach/detach, cable orientation, role detection, and port control for USB Type-C current mode. Depending on the application, the TUSB422 can be configured as DFP, UFP, or DRP. The TUSB422 implements V BUS detection and discharge to implement a compliant USB Type-C port. The Texas Instruments TUSB422 integrates a 2.5W switch to provide V CONN power for an active cable. The device also provides a V CONN discharge function. The TUSB422 also supports USB Type-C optional features such as audio and debug accessories.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Ports: 1 Port
Operating Supply Current: 80 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Package / Case: DSBGA-9
Port Type: DFP
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Controllers
Protocol Supported: Alternate Mode
Series: TUSB422
Standard: USB-C 1.1
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Tradename: USB Type-C
Type: PD Controller

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем